
* Images are for reference only
B200UD-TS08PR-PC065
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- B200UD-TS08PR-PC065
- JLCPCB Part #
- C49563309
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 1.5A 16P 2 2mm 2mm 2x8P 4.3mm Copper alloy Square Hole Surface Mount,Vertical Top SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 974
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 974
In-stock Item Pricing
Qty Unit Price
1+
$0.2265
50+
$0.1793
150+
$0.1590
1000+
$0.1336
2000+
$0.1225
5000+
$0.1157
Welcome back, may I help you?