
* Images are for reference only
A254AD-WS02P-PC030
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- A254AD-WS02P-PC030
- JLCPCB Part #
- C49563317
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2.5mm 2x2P 3A 4P 6mm Copper alloy Pin Header Through Hole 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1954
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1954
In-stock Item Pricing
Qty Unit Price
1+
$0.0321
200+
$0.0252
600+
$0.0213
2000+
$0.0190
10000+
$0.0170
20000+
$0.0159
Related Products