
* Images are for reference only
B127US-WS05P
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- B127US-WS05P
- JLCPCB Part #
- C41783933
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 10P 1A 2 2x5P 4.3mm Square Hole Surface Mount,Vertical Top SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 180
Minimum: 1
Full Reel: 90
$0.01
Add To List
Available Order Qty: 180
In-stock Item Pricing
Qty Unit Price
1+
$0.1653
50+
$0.1298
180+
$0.1146
540+
$0.0956
2520+
$0.0872
5040+
$0.0821
Related Products
Welcome back, may I help you?