
* Images are for reference only
WF-1E200B9P
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- WF-1E200B9P
- JLCPCB Part #
- C23397086
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 100V 1x9P 2A 2mm 5.1mm 8.3mm 9 9P Brass HY LCP Surface Mount,Vertical Tin UL94V-0 maize-yellow SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 580
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 580
In-stock Item Pricing
Qty Unit Price
1+
$0.0865
50+
$0.0684
150+
$0.0594
600+
$0.0526
2400+
$0.0472
4800+
$0.0444
Related Products
Welcome back, may I help you?