
* Images are for reference only
A254UP-ZS04P
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- A254UP-ZS04P
- JLCPCB Part #
- C41413841
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2.5mm 2x4P 3A 6mm 8P Black Copper alloy Gold Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 624
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 620
In-stock Item Pricing
Qty Unit Price
1+
$0.0376
200+
$0.0294
1000+
$0.0247
2000+
$0.0220
10000+
$0.0195
20000+
$0.0183
Welcome back, may I help you?