
* Images are for reference only
A200UP-ZS08P-PC028
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- A200UP-ZS08P-PC028
- JLCPCB Part #
- C49563343
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1.5A 16P 2 2.8mm 2mm 2mm 2mm 2x8P 3.9mm Copper alloy Pin Header Through Hole 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 924
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 924
In-stock Item Pricing
Qty Unit Price
1+
$0.0717
100+
$0.0570
300+
$0.0498
1000+
$0.0443
5000+
$0.0398
10000+
$0.0377
Welcome back, may I help you?