
* Images are for reference only
A127UL-WD17P
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- A127UL-WD17P
- JLCPCB Part #
- C41783882
- Package
- SMD,P=1.27mm(Staggered pins)
- Description
- -40℃~+105℃ 1 1.27mm 17P 1A 1mm 1x17P 4mm Black Brass Gold Pin Header Surface Mount,Vertical SMD,P=1.27mm(Staggered pins) Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$0.1891
50+
$0.1486
150+
$0.1312
500+
$0.1094
2500+
$0.0997
5000+
$0.0939
Related Products
Welcome back, may I help you?