
* Images are for reference only
A100US-WS02P
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- A100US-WS02P
- JLCPCB Part #
- C41366719
- Package
- SMD,P=1mm
- Description
- -40℃~+105℃ 1mm 1mm 1mm 2 2mm 2x2P 4P 750mA Black Gold Phosphor bronze Pin Header Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 1250
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$0.0666
100+
$0.0527
300+
$0.0458
1250+
$0.0404
5000+
$0.0364
10000+
$0.0343
Related Products
Welcome back, may I help you?