
* Images are for reference only
BXA50V47M6.3*8 6.3TP
Extended
- Manufacturer
- SamYoung Electronics
- MFR.Part #
- BXA50V47M6.3*8 6.3TP
- JLCPCB Part #
- C2835643
- Package
- SMD,D6.3xL8mm
- Description
- -55℃~+105℃ 1000hrs@105℃ 180mA@100kHz 47uF 50V 6.3mm 8mm 900mΩ@100kHz ±20% SMD,D6.3xL8mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 894
Minimum: 1
Full Reel: 900
$0.01
Add To List
Available Order Qty: 894
In-stock Item Pricing
Qty Unit Price
1+
$0.1226
50+
$0.0994
150+
$0.0878
900+
$0.0726
2700+
$0.0657
5400+
$0.0621
Related Products
Welcome back, may I help you?