
* Images are for reference only
BX-ZH1.5-8PZZ
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-ZH1.5-8PZZ
- JLCPCB Part #
- C18077733
- Package
- Plugin,P=1.5mm
- Description
- 1 1.5mm 13.5mm 1x8P 250V 3.7mm 8 8P Brass PA66 Through Hole Tin White ZH Plugin,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2121
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2108
In-stock Item Pricing
Qty Unit Price
1+
$0.0507
100+
$0.0425
300+
$0.0385
1000+
$0.0354
5000+
$0.0330
10000+
$0.0317
Related Products
Welcome back, may I help you?