
* Images are for reference only
BX-ZH1.5-3PZZ
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-ZH1.5-3PZZ
- JLCPCB Part #
- C18077728
- Package
- Plugin,P=1.5mm
- Description
- 1 1.5mm 1x3P 250V 3 3.7mm 3P 6mm Brass PA66 Through Hole Tin White ZH 插件,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23557
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 23312
In-stock Item Pricing
Qty Unit Price
1+
$0.0123
Related Products
Welcome back, may I help you?