
* Images are for reference only
BX-ZH1.5-2PWT
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-ZH1.5-2PWT
- JLCPCB Part #
- C19272502
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.5mm 1x2P 2 250V 2P 3.8mm 6.5mm 6mm Auxiliary Solder Pin Beige Brass LCP Surface Mount, Right Angle Tin ZH SMD,P=1.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1241
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1207
In-stock Item Pricing
Qty Unit Price
1+
$0.0468
100+
$0.0394
300+
$0.0359
1500+
$0.0331
4500+
$0.0309
10500+
$0.0299
Related Products
Welcome back, may I help you?