
* Images are for reference only
BX-XH2.54-10PZZ
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-XH2.54-10PZZ
- JLCPCB Part #
- C18077841
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 10 10P 1x10P 2.5mm 250V 27.5mm 3A 5.9mm 7mm Brass PA66 Through Hole Tin UL94V-0 White XH Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2643
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2600
In-stock Item Pricing
Qty Unit Price
1+
$0.0460
100+
$0.0386
300+
$0.0349
1000+
$0.0320
5000+
$0.0300
10000+
$0.0288
Related Products
Welcome back, may I help you?