
* Images are for reference only
BX-VH3.96-5PZZ-GW
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-VH3.96-5PZZ-GW
- JLCPCB Part #
- C42441669
- Package
- Plugin,P=3.96mm
- Description
- -25℃~+85℃ 1 14mm 19.8mm 1x5P 250V 3.96mm 5 5P 7.9mm 7A Beige Copper alloy PA66 Through Hole Tin UL94V-0 VH Plugin,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5862
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 5861
In-stock Item Pricing
Qty Unit Price
1+
$0.0767
50+
$0.0705
150+
$0.0673
500+
$0.0648
2500+
$0.0629
5000+
$0.0620
Related Products
Welcome back, may I help you?