
* Images are for reference only
BX-VH3.96-3PWZ
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-VH3.96-3PWZ
- JLCPCB Part #
- C18077869
- Package
- Push-Pull,P=3.96mm
- Description
- -25℃~+85℃ 1 11.88mm 12mm 1x3P 250V 3 3.96mm 3A 3P 8.6mm Brass PA66 Right Angle Tin UL94V-0 VH White Push-Pull,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1980
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1975
In-stock Item Pricing
Qty Unit Price
1+
$0.0592
50+
$0.0497
150+
$0.0448
1000+
$0.0413
2000+
$0.0386
5000+
$0.0371
Related Products
Welcome back, may I help you?