
* Images are for reference only
BX-SH1.0-6PWT
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-SH1.0-6PWT
- JLCPCB Part #
- C18077912
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- 1 1A 1mm 1x6P 3.15mm 5.05mm 6 6P 8.35mm Auxiliary Solder Pin Beige Brass SH Surface Mount, Right Angle Tin SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7187
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 7062
In-stock Item Pricing
Qty Unit Price
1+
$0.0825
50+
$0.0693
150+
$0.0626
500+
$0.0576
2000+
$0.0537
4000+
$0.0516
Related Products
Welcome back, may I help you?