
* Images are for reference only
BX-PM2.0-2-2PUW
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-PM2.0-2-2PUW
- JLCPCB Part #
- C49326121
- Package
- SMD,P=2.0mm
- Description
- -40℃~+105℃ 1.5A 2 2mm 2mm 2x2P 4.3mm 4P Brass Gold Square Hole Surface Mount,Vertical Top SMD,P=2.0mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1745
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1745
In-stock Item Pricing
Qty Unit Price
1+
$0.2642
50+
$0.2048
150+
$0.1793
1000+
$0.1477
2000+
$0.1335
5000+
$0.1249
Welcome back, may I help you?