
* Images are for reference only
BX-PM2.0-1-9PY
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-PM2.0-1-9PY
- JLCPCB Part #
- C49326120
- Package
- Plugin,P=2.0mm
- Description
- -40℃~+105℃ 1 1.5A 1x9P 2.8mm 2mm 4.3mm 9P Brass Gold Square Hole Through Hole Top Plugin,P=2.0mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 856
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 855
In-stock Item Pricing
Qty Unit Price
1+
$0.2080
50+
$0.1612
150+
$0.1412
500+
$0.1162
2500+
$0.1051
5000+
$0.0984
Welcome back, may I help you?