
* Images are for reference only
BX-PM1.27-2-5PU
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-PM1.27-2-5PU
- JLCPCB Part #
- C18078163
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 10P 1A 2 2.4mm 2x5P 4.3mm Gold Phosphor bronze Square Hole Through Hole Top Plugin,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3598
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3598
In-stock Item Pricing
Qty Unit Price
1+
$0.2018
50+
$0.1682
150+
$0.1538
1000+
$0.1358
2000+
$0.1277
5000+
$0.1229
Related Products
Welcome back, may I help you?