
* Images are for reference only
BX-PH2.0-8PZZ-GW
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-PH2.0-8PZZ-GW
- JLCPCB Part #
- C42441600
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 18mm 1x8P 200V 2A 2mm 4.7mm 6.05mm 8 8P Beige Copper alloy PA66 PH Through Hole Tin UL94V-0 Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2476
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2462
In-stock Item Pricing
Qty Unit Price
1+
$0.0391
100+
$0.0329
300+
$0.0298
1000+
$0.0274
5000+
$0.0255
10000+
$0.0245
Related Products
Welcome back, may I help you?