
* Images are for reference only
BX-MX1.25-6PWT
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-MX1.25-6PWT
- JLCPCB Part #
- C18077936
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 12.5mm 125V 1A 1x6P 3.6mm 5.25mm 6 6P Auxiliary Solder Pin Beige Brass PicoBlade(MX 1.25) Surface Mount, Right Angle Tin SMD,P=1.25mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11588
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 10816
In-stock Item Pricing
Qty Unit Price
1+
$0.0402
100+
$0.0367
300+
$0.0349
2000+
$0.0335
4000+
$0.0325
10000+
$0.0319
Related Products
Welcome back, may I help you?