
* Images are for reference only
BX-PM2.54-1-9PY
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-PM2.54-1-9PY
- JLCPCB Part #
- C49326044
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 1x9P 2.54mm 3.2mm 3A 8.5mm 9P Brass Gold Square Hole Through Hole Top Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 367
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 367
In-stock Item Pricing
Qty Unit Price
1+
$0.2076
50+
$0.1609
200+
$0.1409
400+
$0.1160
2400+
$0.1049
5000+
$0.0983
Related Products