
* Images are for reference only
BX-HY2.0-4PWT
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-HY2.0-4PWT
- JLCPCB Part #
- C18077773
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 10.5mm 12mm 1x4P 2A 2mm 4 4P 5.2mm Auxiliary Solder Pin Beige Brass HY Surface Mount, Right Angle Tin SMD,P=2mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6743
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 6515
In-stock Item Pricing
Qty Unit Price
1+
$0.0750
50+
$0.0630
150+
$0.0569
800+
$0.0524
2400+
$0.0489
4800+
$0.0469
Related Products
Welcome back, may I help you?