
* Images are for reference only
BX-HY2.0-3PWZ-GW
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-HY2.0-3PWZ-GW
- JLCPCB Part #
- C42441622
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 1x3P 200V 2A 2mm 3 3P 5.1mm 8mm 8mm Beige Copper alloy HY PA66 Right Angle Tin UL94V-0 Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5875
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 5875
In-stock Item Pricing
Qty Unit Price
1+
$0.0279
200+
$0.0232
600+
$0.0206
2000+
$0.0190
10000+
$0.0177
20000+
$0.0169
Related Products
Welcome back, may I help you?