
* Images are for reference only
BX-HY2.0-2PWZ-GW
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-HY2.0-2PWZ-GW
- JLCPCB Part #
- C42441621
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 1x2P 2 200V 2A 2P 2mm 5.1mm 6mm 8mm Beige Copper alloy HY PA66 Right Angle Tin UL94V-0 Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5764
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 5764
In-stock Item Pricing
Qty Unit Price
1+
$0.0185
200+
$0.0154
600+
$0.0137
2000+
$0.0126
10000+
$0.0118
20000+
$0.0113
Related Products
Welcome back, may I help you?