
* Images are for reference only
BX-GH1.25-6PWT
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-GH1.25-6PWT
- JLCPCB Part #
- C18077722
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 10.75mm 125V 1A 1x6P 4.35mm 5mm 6 6P Auxiliary Solder Pin Beige Brass GH LCP Surface Mount, Right Angle Tin SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23344
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 23314
In-stock Item Pricing
Qty Unit Price
1+
$0.0970
50+
$0.0814
150+
$0.0737
1000+
$0.0677
2000+
$0.0631
5000+
$0.0608
Related Products
Welcome back, may I help you?