
* Images are for reference only
BX-DS2.54-4PZC
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-DS2.54-4PZC
- JLCPCB Part #
- C18078248
- Package
- Plugin,P=2.54mm
- Description
- -30℃~+85℃ 2.54mm 24V 25mA 3,000 Cycles 4 PC Pin Red SPST Slide, Rocked 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 550
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 516
In-stock Item Pricing
Qty Unit Price
1+
$0.3206
10+
$0.2868
40+
$0.2723
80+
$0.2530
400+
$0.2449
800+
$0.2401
Related Products
Welcome back, may I help you?