
* Images are for reference only
BX-MX1.25-5PLT
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-MX1.25-5PLT
- JLCPCB Part #
- C18077940
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 11.25mm 125V 1A 1x5P 4.4mm 4.7mm 5 5P Auxiliary Solder Pin Beige Brass PicoBlade(MX 1.25) Surface Mount,Vertical Tin SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2233
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 2221
In-stock Item Pricing
Qty Unit Price
1+
$0.0565
100+
$0.0477
300+
$0.0432
1500+
$0.0399
4500+
$0.0374
10500+
$0.0359
Related Products