
* Images are for reference only
BX-DG28L-2.54-9P
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-DG28L-2.54-9P
- JLCPCB Part #
- C49023109
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 0.5~1 1 130V 18~26 1x9P 2.54mm 8A 9 9P Green Through Hole Plugin,P=2.54mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 596
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 596
In-stock Item Pricing
Qty Unit Price
1+
$1.1065
10+
$0.9775
30+
$0.9049
100+
$0.8243
600+
$0.7888
1200+
$0.7726
Related Products
Welcome back, may I help you?