
* Images are for reference only
BWMCX-KEF
Extended
- Manufacturer
- BAT WIRELESS
- MFR.Part #
- BWMCX-KEF
- JLCPCB Part #
- C5250059
- Package
- SMD
- Description
- -65℃~+165℃ 1 50Ω 6GHz Board Side Inner Bore MCX Positive Pin SMD Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1450
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 1433
In-stock Item Pricing
Qty Unit Price
1+
$0.4849
10+
$0.3786
30+
$0.3335
100+
$0.2771
500+
$0.2530
1000+
$0.2369
Related Products
Welcome back, may I help you?