
* Images are for reference only
BWGNSCNX15-15W2
Extended
- Manufacturer
- BAT WIRELESS
- MFR.Part #
- BWGNSCNX15-15W2
- JLCPCB Part #
- C784393
- Package
- Plugin,15x15mm
- Description
- -40℃~+80℃ 1.57542GHz 1.8 10MHz 15mm 15mm 2mm 3dBi 50W 50Ω Ceramic Antenna 插件,15x15mm Antennas ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 444
Minimum: 1
Full Reel: 110
$0.01
Add To List
Available Order Qty: 411
In-stock Item Pricing
Qty Unit Price
1+
$0.7379
10+
$0.5993
30+
$0.5301
110+
$0.4173
550+
$0.3754
990+
$0.3545
Related Products
Welcome back, may I help you?