
* Images are for reference only
BWCU00201212900M02
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BWCU00201212900M02
- JLCPCB Part #
- C2838273
- Package
- SMD-4P,2x1.2mm
- Description
- -40℃~+105℃ 125V 2 330mA 350mΩ 50V 90Ω@100MHz SMD-4P,2x1.2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3459
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3442
In-stock Item Pricing
Qty Unit Price
1+
$0.0534
100+
$0.0431
300+
$0.0380
2000+
$0.0341
4000+
$0.0310
10000+
$0.0296
Related Products
Welcome back, may I help you?