This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

BV15C-ES

Extended
Manufacturer
ElecSuper
MFR.Part #
BV15C-ES
JLCPCB Part #
C5199175
Package
SOD-323
Description
-40℃~+125℃ 0.8pF 1 15V 16.5V 1uA 300W 45V 5A Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4323

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 4306

In-stock Item Pricing

Qty Unit Price
1+ $0.0403
50+ $0.0307
150+ $0.0253
500+ $0.0221
3000+ $0.0194
6000+ $0.0179

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons