
* Images are for reference only
BZT52C3V6
Extended
- Manufacturer
- ElecSuper
- MFR.Part #
- BZT52C3V6
- JLCPCB Part #
- C5334032
- Package
- SOD-123
- Description
- 1 Independent 3.4V~3.8V 3.6V 500mW 5uA 600Ω 90Ω SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1730
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1729
In-stock Item Pricing
Qty Unit Price
1+
$0.0154
50+
$0.0117
150+
$0.0097
500+
$0.0084
3000+
$0.0074
6000+
$0.0068
Related Products
Welcome back, may I help you?