
* Images are for reference only
BU941T
Extended
- Manufacturer
- SPTECH
- MFR.Part #
- BU941T
- JLCPCB Part #
- C480157
- Package
- TO-220C
- Description
- 150W 15A 2.7V 2V@12A,300mA 300 400V 5V NPN TO-220C Darlington Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$1.0327
10+
$0.8587
50+
$0.7363
100+
$0.6283
500+
$0.5800
1000+
$0.5590
Related Products
Welcome back, may I help you?