
* Images are for reference only
BTS72002EPCXUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BTS72002EPCXUMA1
- JLCPCB Part #
- C2150090
- Package
- TSSOP-14-EP-150mil
- Description
- -40℃~+150℃ 1.2A 2 66.5mΩ 6V~18V Active High High Side Switch TSSOP-14-EP-150mil Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9872
10+
$0.9646
30+
$0.9517
100+
$0.8920
Related Products
Welcome back, may I help you?