
* Images are for reference only
BTS500101LUAAUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BTS500101LUAAUMA1
- JLCPCB Part #
- C17466461
- Package
- HSOF-8
- Description
- -40℃~+150℃ 1 1mΩ 3.1V~28V 46A Active High High Side Switch Short-Circuit Protection(SCP)、Over Temperature Protection HSOF-8 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$5.3919
10+
$4.6138
30+
$4.1515
100+
$3.6859
500+
$3.4700
1000+
$3.3734
Welcome back, may I help you?