
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Intelligent Power Modules (IPM) | |
| Manufacturer | Infineon Technologies | |
| Package | VFQFN-48(7x7) | |
| Configuration | Three-phase bridge | |
| Drain to Source Voltage | 600V | |
| Quiescent Current(Iq) | 70uA、2mA | |
| Voltage - Supply | 10V~20V | |
| High-side Bias Voltage(Vbs) | 10V~20V | |
| Features | Overcurrent Protection、Thermal Protection、With enable、Under-voltage lockout | |
| Pd - Power Dissipation | 2W | |
| Operating temperature | -40℃~+125℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IRS23365DMTRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Intelligent Power Modules (IPM) | |
| Manufacturer | Infineon Technologies | |
| Package | VFQFN-48(7x7) | |
| Configuration | Three-phase bridge | |
| Drain to Source Voltage | 600V | |
| Quiescent Current(Iq) | 70uA、2mA | |
| Voltage - Supply | 10V~20V | |
| High-side Bias Voltage(Vbs) | 10V~20V | |
| Features | Overcurrent Protection、Thermal Protection、With enable、Under-voltage lockout | |
| Pd - Power Dissipation | 2W | |
| Operating temperature | -40℃~+125℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IRS23365DMTRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IRS23365DMTRPBF datasheets or manufacturer documentation.
Datasheet: IRS23365DMTRPBF Datasheet (PDF)
The IRS23365DMTRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.