
* Images are for reference only
BTS3410G
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BTS3410G
- JLCPCB Part #
- C150926
- Package
- SOIC-8
- Description
- -40℃~+150℃ 1.3A 2 200mΩ 42V Active High 过压保护、Overcurrent Protection、Over temperature protection、Short-Circuit Protection、负载突降保护 SOIC-8 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5556
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 5468
In-stock Item Pricing
Qty Unit Price
1+
$1.3098
10+
$1.1052
30+
$1.0021
100+
$0.9006
500+
$0.8394
1000+
$0.8087
Related Products
Welcome back, may I help you?