
* Images are for reference only
TLE4675G
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLE4675G
- JLCPCB Part #
- C539766
- Package
- TO-263-5
- Description
- -40℃~+150℃@(Tj) 1 400mA 45V 500mV@(300mA) 5V 65dB@(100Hz) 85uA Fixed Over Temperature Protection、Short Circuit Protection Positive TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6927
200+
$1.4289
500+
$1.3792
1000+
$1.3551
Related Products
Welcome back, may I help you?