
* Images are for reference only
BTS3160DAUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BTS3160DAUMA1
- JLCPCB Part #
- C2680314
- Package
- TO-252-4
- Description
- -40℃~+150℃ 1 10mΩ 6V~30V 7.8A Active High Low Side Switch 过压保护、欠压锁定、反向电压保护、Overcurrent Protection、Over temperature protection、Short-Circuit Protection TO-252-4 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$3.4136
10+
$2.9030
30+
$2.5985
100+
$2.2908
500+
$2.1491
1000+
$2.0846
Related Products
Welcome back, may I help you?