
* Images are for reference only
BTN70301EPAXUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BTN70301EPAXUMA1
- JLCPCB Part #
- C3655686
- Package
- TSDSO-14
- Description
- -40℃~+150℃ 12mΩ 17A 6V~18V Active High High Side Switch、Low Side Switch 过压保护、欠压锁定、集成电荷泵、Overcurrent Protection、Over temperature protection、锁存保护、Short-Circuit Protection TSDSO-14 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 61
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 61
In-stock Item Pricing
Qty Unit Price
1+
$2.4052
10+
$2.0427
30+
$1.8140
100+
$1.5804
500+
$1.4757
1000+
$1.4306
Related Products
Welcome back, may I help you?