
* Images are for reference only
ICE5QSAGXUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- ICE5QSAGXUMA1
- JLCPCB Part #
- C3093761
- Package
- SOIC-8
- Description
- -40℃~+125℃@(Tj) 109W 10V~27V Flyback Isolation Over Voltage Protection、Over Current Protection、Over Temperature Protection SOIC-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 95
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 95
In-stock Item Pricing
Qty Unit Price
1+
$2.2188
10+
$1.8837
30+
$1.6726
100+
$1.4567
500+
$1.3600
1000+
$1.3181
2500+
$1.3004
5000+
$1.2891
Related Products
Welcome back, may I help you?