
* Images are for reference only
BSP75NTA
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- BSP75NTA
- JLCPCB Part #
- C172450
- Package
- SOT-223-4
- Description
- -40℃~+150℃ 1 1.3A 385mΩ 60V Active High Low Side Switch Short-Circuit Protection(SCP)、Over Voltage Protection、Overcurrent Protection(OCP)、Over Temperature Protection SOT-223-4 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6996
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 6988
In-stock Item Pricing
Qty Unit Price
1+
$1.7205
10+
$1.4950
30+
$1.3694
100+
$1.2292
500+
$1.1197
1000+
$1.0907
Related Products
Welcome back, may I help you?