
* Images are for reference only
BSP75NQTA
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- BSP75NQTA
- JLCPCB Part #
- C174047
- Package
- SOT-223-3
- Description
- -40℃~+150℃ 1 1.3A 385mΩ 60V Low Side Switch Short-Circuit Protection(SCP)、Over Voltage Protection、Overcurrent Protection(OCP)、Over Temperature Protection SOT-223-3 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 13
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8345
10+
$0.7024
30+
$0.6380
100+
$0.5735
500+
$0.5349
1000+
$0.5139
Related Products
Welcome back, may I help you?