
* Images are for reference only
BS8112A-3
Extended
- Manufacturer
- Holtek Semicon
- MFR.Part #
- BS8112A-3
- JLCPCB Part #
- C91296
- Package
- SOP-16
- Description
- -40℃~+85℃ 100ms 12 13uA 2.2V~5.5V 2.2mA SOP-16 Touch Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2797
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 2630
In-stock Item Pricing
Qty Unit Price
1+
$0.5961
10+
$0.4817
50+
$0.4237
100+
$0.3657
500+
$0.3319
1000+
$0.3142
Related Products
Welcome back, may I help you?