
* Images are for reference only
BRCL3130ZF
Extended
- Manufacturer
- Foshan Blue Rocket Elec
- MFR.Part #
- BRCL3130ZF
- JLCPCB Part #
- C914034
- Package
- DFN-6-EP(2x2)
- Description
- -40℃~+85℃ 1 1.5uA 2.3V 2V~6V 4.35V Lithium Battery Not supported Protection IC Support DFN-6-EP(2x2) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2810
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 2810
In-stock Item Pricing
Qty Unit Price
1+
$0.1056
10+
$0.0851
30+
$0.0748
100+
$0.0672
500+
$0.0611
1000+
$0.0579
Related Products
Welcome back, may I help you?