
* Images are for reference only
BR24T16F-WE2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BR24T16F-WE2
- JLCPCB Part #
- C84995
- Package
- SOIC-8-175mil
- Description
- -40℃~+85℃ 1,000,000 cycles 1.6V~5.5V 16Kbit 40 Years 400kHz 5ms Hardware write protection function、Noise suppression function、Built-in power-on reset (POR) I2C SOIC-8-175mil EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$0.1922
50+
$0.1524
150+
$0.1355
500+
$0.1143
2500+
$0.1048
5000+
$0.0991
Related Products
Welcome back, may I help you?