
* Images are for reference only
BQ51003YFPT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- BQ51003YFPT
- JLCPCB Part #
- C2650142
- Package
- DSBGA-28
- Description
- 0℃~+125℃ 2.5W 4V~10V 500mA 5V Qi v1.2 Receiver DSBGA-28 Wireless Charge-Discharge ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.4370
10+
$1.1809
30+
$1.0407
250+
$0.8828
500+
$0.8120
1000+
$0.7797
Related Products
Welcome back, may I help you?