
* Images are for reference only
BQ29732DSET
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- BQ29732DSET
- JLCPCB Part #
- C2861333
- Package
- WSON-6(1.5x1.5)
- Description
- -40℃~+85℃ 1 1.5V~8V 2.5V 4uA Lithium Battery Not supported Protection IC Support WSON-6(1.5x1.5) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3033
10+
$1.2678
30+
$1.2452
100+
$1.2210
Related Products
Welcome back, may I help you?